- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- MS-25036-155
MS-25036-155
Thomas & Betts
Ring Tongue Terminal 14-16AWG 32.84mm 18.11mm Tin Loose Piece
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Ring Tongue Terminal 14-16AWG 32.84mm 18.11mm Tin Loose Piece
Search Keywords: MS25036155
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:MS-25036-155
-
Alias/AKA:RB753
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
558
Can Ship immediately
Minimum Order Quantity:
10
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
10
$2.272
100
$1.844
250
$1.659
500
$1.539
1,000
$1.288
3,000
$1.281
5,000
$1.275
8,000 +
$1.269
Click for Quote
Log in
to unlock special pricing