- Home ›
- All Products›
- MS-25036-125
MS-25036-125
Thomas & Betts
Ring Tongue Terminal 4AWG Copper Yellow 45.72mm Electro Tin
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Ring Tongue Terminal 4AWG Copper Yellow 45.72mm Electro Tin
Search Keywords: MS25036125
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:MS-25036-125
-
Alias/AKA:RF10731
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
906
Can Ship immediately
Minimum Order Quantity:
5
6 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
5
$4.32
50
$3.47
100
$3.17
300
$3.06
500 +
$3.04
Click for Quote
Log in
to unlock special pricing