- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- MS-25036-123
Thomas & Betts
MS-25036-123
Ring Tongue Terminal 4AWG Copper Yellow 45.21mm Electro Tin
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Ring Tongue Terminal 4AWG Copper Yellow 45.21mm Electro Tin
Search Keywords: MS25036123
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:MS-25036-123
-
Alias/AKA:RF10711
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Frequently Asked Questions
Is MS-25036-123 RoHS compliant?
Yes, MS-25036-123 is RoHS compliant.
What is the lead time for MS-25036-123?
The standard lead time for MS-25036-123 is approximately 6 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
845
Can Ship immediately
Minimum Order Quantity:
5
6 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
5
$4.49
50
$3.96
100
$3.92
300
$3.88
500
$3.84
1,000
$3.80
2,500
$3.76
5,000 +
$3.72
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT