- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- MS-25036-121
MS-25036-121
Thomas & Betts
Ring Tongue Terminal 6AWG Copper Blue 43.18mm Electro Tin
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Ring Tongue Terminal 6AWG Copper Blue 43.18mm Electro Tin
Search Keywords: MS25036121
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:MS-25036-121
-
Alias/AKA:RE10721
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
200
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
200
Can Ship immediately
Minimum Order Quantity:
10
6 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
10
$4.75
50
$3.86
200
$3.69
400
$3.53
600
$3.38
1,000
$3.37
2,600
$3.21
5,000 +
$3.17
Click for Quote
Log in
to unlock special pricing