- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- MS-25036-116
MS-25036-116
Thomas & Betts
Ring Tongue Terminal 8AWG Copper Red 36.83mm Electro Tin
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Ring Tongue Terminal 8AWG Copper Red 36.83mm Electro Tin
Search Keywords: MS25036116
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:MS-25036-116
-
Alias/AKA:RD10711
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
200
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
984
Ships today, if you order in
Minimum Order Quantity:
10
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
10
$4.72
50
$3.60
200
$3.24
400
$3.23
600 +
$2.69
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT