- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- MS216B
Thomas & Betts
MS216B
Conn Rectangular PIN 6Signal/1Ground POS Screw RA Panel Mount
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Thomas & Betts |
| Part No: | MS216B |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694030 |
| COO: | DE |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | Rectangular |
| Mounting: | Panel Mount |
| Body Orientation: | Right Angle |
| Gender: | RCP |
| Termination Method: | Screw |
| Number of Contacts: | 6Signal/1Ground |
| Maximum Voltage Rating: | 600 VAC |
| Maximum Current Rating: | 16 A |