- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- MS-21004-7
MS-21004-7
Thomas & Betts
Non-Insualted Rectangular Ring Terminal - Length 1.21 Inches - Width .390 Inches - Bolt Hole #8 - Wire Range #22-#18 AWG - Cop ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Non-Insualted Rectangular Ring Terminal - Length 1.21 Inches - Width .390 Inches - Bolt Hole #8 - Wire Range #22-#18 AWG - Copper - Tin Plated.
Search Keywords: MS210047
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:MS-21004-7
-
Alias/AKA:A480
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,507
Ships today, if you order in
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
250
6 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
25
$1.106
50
$1.104
100
$1.101
250
$1.098
500
$0.824
750
$0.769
1,000 +
$0.753
Click for Quote
Log in
to unlock special pricing