- Home ›
- All Products›
- MS-20659-146
MS-20659-146
Thomas & Betts
Tubular 2AWG Electrolytic Copper 40.38mm Electro Tin
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Tubular 2AWG Electrolytic Copper 40.38mm Electro Tin
Search Keywords: MS20659146
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:MS-20659-146
-
Alias/AKA:G926
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,012
Can Ship immediately
On Order:
1,000
can ship 5/21/26
Minimum Order Quantity:
10
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
10
$9.56
50
$6.88
100
$6.07
300
$5.62
500
$5.38
1,000
$5.26
2,500
$5.24
5,000 +
$5.22
Click for Quote
Log in
to unlock special pricing