- Home ›
- All Products›
- MS-20659-133
MS-20659-133
Thomas & Betts
Tubular 2AWG 45.47mm 20.32mm Electro-Tin Cardboard
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Tubular 2AWG 45.47mm 20.32mm Electro-Tin Cardboard
Search Keywords: MS20659133
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:MS-20659-133
-
Alias/AKA:G975
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
181
Can Ship immediately
Minimum Order Quantity:
10
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
10
$7.34
50
$4.94
100
$4.16
300
$4.00
500
$3.87
1,000
$3.86
2,500
$3.85
5,000 +
$3.84
Click for Quote
Log in
to unlock special pricing