- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- MS20659-131
MS20659-131
Thomas & Betts
Tubular 6AWG Electrolytic Copper 35.05mm Electro Tin Sta-Kon®
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Tubular 6AWG Electrolytic Copper 35.05mm Electro Tin Sta-Kon®
Search Keywords: MS20659131
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:MS20659-131
-
Alias/AKA:E10721
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Type:Tubular
-
Stud Size:7.93 mm
-
Wire Size:6 AWG
-
Color:N/R
-
Operating Temperature:150(Max) °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
800
Ships today, if you order in
Minimum Order Quantity:
200
Order Increment:
200
6 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
200
$3.37
400
$3.29
600
$3.11
1,000
$3.01
2,600
$3.00
5,000
$2.99
7,600
$2.98
10,000 +
$2.97
Click for Quote
Log in
to unlock special pricing