Image is representational - see manufacturer specifications

Thomas & Betts Authorized Distributor

MS20659-130

Tubular 6AWG 32mm 12.44mm Electro Tin

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Tubular 6AWG 32mm 12.44mm Electro Tin
Search Keywords: MS20659130
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Thomas & Betts
Part No: MS20659-130
Alias/AKA: E10261
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 200
Type: Tubular
Stud Size: 4.82 mm
Wire Size: 6 AWG
Color: Metallic
Operating Temperature: 150(Max) °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MS20659-130 RoHS compliant?
Yes, MS20659-130 is RoHS compliant.
What is the lead time for MS20659-130?
The standard lead time for MS20659-130 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
2,682   can ship 1/4/27
Minimum Order Quantity:
200
Order Increment:
200
6 Weeks can ship 12/24/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
200
$1.99
400
$1.97
600
$1.85
1,000
$1.84
2,600
$1.83
5,000
$1.82
7,600
$1.81
10,000 +
$1.80
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!