- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- MS-20659-114
MS-20659-114
Thomas & Betts
Tubular 2AWG Electrolytic Copper 40.38mm Electro Tin
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Tubular 2AWG Electrolytic Copper 40.38mm Electro Tin
Search Keywords: MS20659114
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:MS-20659-114
-
Alias/AKA:G973
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,014
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
6 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
100
$3.18
300
$2.85
500
$2.73
1,000
$2.64
2,500
$2.63
5,000
$2.62
7,500
$2.61
10,000 +
$2.60
Click for Quote
Log in
to unlock special pricing