- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- MS20659-112
MS20659-112
Thomas & Betts
Tubular 4AWG 36.06mm 15.74mm Electro Tin Sta-Kon®
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Tubular 4AWG 36.06mm 15.74mm Electro Tin Sta-Kon®
Search Keywords: MS20659112
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:MS20659-112
-
Alias/AKA:F10731
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Tubular
-
Stud Size:9.52 mm
-
Wire Size:4 AWG
-
Color:N/R
-
Operating Temperature:150(Max) °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,289
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
6 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
100
$2.63
300
$2.39
500
$2.37
1,000
$2.28
2,500
$2.27
5,000
$2.26
7,500
$2.25
10,000 +
$2.24
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT