- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- MS20659-110
MS20659-110
Thomas & Betts
Tubular 6AWG 35.05mm 15.24mm Electro Tin
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Tubular 6AWG 35.05mm 15.24mm Electro Tin
Search Keywords: MS20659110
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:MS20659-110
-
Alias/AKA:E10731
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Type:Tubular
-
Stud Size:9.52 mm
-
Wire Size:6 AWG
-
Color:N/R
-
Operating Temperature:150(Max) °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,590
Can Ship immediately
Minimum Order Quantity:
200
Order Increment:
200
6 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
200
$1.48
400
$1.42
600
$1.36
1,000
$1.35
2,600
$1.30
5,000
$1.27
7,600
$1.25
10,000 +
$1.24
Click for Quote
Log in
to unlock special pricing