Image is representational - see manufacturer specifications

Thomas & Betts Authorized Distributor

MS20659-109

Tubular 6AWG 32mm 12.44mm Electro Tin

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Tubular 6AWG 32mm 12.44mm Electro Tin
Search Keywords: MS20659109
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Thomas & Betts
Part No: MS20659-109
Alias/AKA: E10711
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 200
Type: Tubular
Stud Size: 6.35 mm
Wire Size: 6 AWG
Color: N/R
Operating Temperature: 150(Max) °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is MS20659-109 RoHS compliant?
Yes, MS20659-109 is RoHS compliant.
What is the lead time for MS20659-109?
The standard lead time for MS20659-109 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 19,937
Can Ship immediately
Minimum Order Quantity:
200
Order Increment:
200
6 Weeks can ship 12/24/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
200
$2.07
400
$2.05
600
$2.03
1,000
$2.02
2,600
$2.01
5,000
$2.00
7,600
$1.99
10,000 +
$1.98
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!