- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- MS20659-108
MS20659-108
Thomas & Betts
Tubular 8AWG 32.51mm 14.22mm Electro Tin
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Tubular 8AWG 32.51mm 14.22mm Electro Tin
Search Keywords: MS20659108
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:MS20659-108
-
Alias/AKA:D10721
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Type:Tubular
-
Stud Size:7.93 mm
-
Wire Size:8 AWG
-
Color:N/R
-
Operating Temperature:150(Max) °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
460
Ships today, if you order in
On Order:
1,000
can ship 7/17/26
Minimum Order Quantity:
200
Order Increment:
200
6 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
200
$2.98
400
$2.91
600
$2.77
1,000
$2.39
2,600
$2.28
5,000
$2.27
7,600
$2.26
10,000 +
$2.25
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT