- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- MS20659-107
Thomas & Betts
MS20659-107
Tubular 8AWG 29.21mm 10.41mm Electro-Tin
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Thomas & Betts |
| Part No: | MS20659-107 |
| Alias/AKA: | D10361 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
200 |
| Type: | Tubular |
| Stud Size: | 4.82 mm |
| Wire Size: | 8 AWG |
| Color: | N/R |
| Operating Temperature: | 150(Max) °C |