- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- MS-17143-13
MS-17143-13
Thomas & Betts
Ring Tongue Terminal 18-22AWG Copper Red 25.78mm Electro Tin
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Ring Tongue Terminal 18-22AWG Copper Red 25.78mm Electro Tin
Search Keywords: MS1714313
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:MS-17143-13
-
Alias/AKA:RA484
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
16
Ships today, if you order in
Buy all 16 in-stock or the regular minimum order quantity of 25
On Order:
1,000
can ship 5/29/26
Stock lot only:
16
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
250
6 Weeks
can ship
6/26/26
Price (USD)
Qty
Unit Price
1
$1.375
25
$1.250
50
$1.230
100
$1.210
250
$1.190
500
$1.180
750
$1.160
1,000 +
$1.140
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT