- Home ›
- All Products›
- MKAH-M638-14
MKAH-M638-14
Thomas & Betts
PMAFIX Pro 45 Degree Two-Piece Elbow - Metric Thread - Elbow Material Polyamide 6 - Color Grey - Thread Material Nickel-Plated ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PMAFIX Pro 45 Degree Two-Piece Elbow - Metric Thread - Elbow Material Polyamide 6 - Color Grey - Thread Material Nickel-Plated Brass - Thread Size M63x1.5 - Thread Length 14mm - Conduit Size NW48
Search Keywords: MKAHM63814
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:MKAH-M638-14
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
50
$318.61
100
$162.73
150
$110.77
200 +
$108.56
Click for Quote
Log in
to unlock special pricing