- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- M250-38
M250-38
Thomas & Betts
Tubular (4/0)AWG 60.96mm 28.44mm Electro-Tin Cardboard
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Tubular (4/0)AWG 60.96mm 28.44mm Electro-Tin Cardboard
Search Keywords: M25038
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:M250-38
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Type:Tubular
-
Gender:N/A
-
Tab Size:N/A
-
Stud Size:9.52 mm
-
Wire Size:(4/0) AWG
-
Color:N/R
-
Operating Temperature:150(Max) °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
Order Increment:
5
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
5
$22.02
10
$21.00
25
$20.38
50
$19.79
100
$18.70
250
$18.20
500 +
$17.96
Click for Quote
Log in
to unlock special pricing
Alternative Packaging