- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- LS-4.6-360A
LS-4.6-360A
Thomas & Betts
Cable Ties, Self Locking Stainless Steel Metallic Gray 102mm 444.82N
Datasheet Accessories Notify Me
RoHS Compliant
Cable tie Packaging
Certificate of Compliance Guarantee
Description
+
Cable Ties, Self Locking Stainless Steel Metallic Gray 102mm 444.82N
Search Keywords: LS46360A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:LS-4.6-360A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Style:Self Locking
-
Body Material:Stainless Steel
-
Maximum Bundle Diameter:102 mm
-
Tensile Strength:444.82 N
-
Color:Metallic Gray
-
Operating Temperature:-80°C to 538 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
200
can ship 7/23/26
Minimum Order Quantity:
50
Order Increment:
50
6 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
50
$4.76
100
$4.01
250
$3.74
500
$3.62
1,000
$3.61
2,500
$3.60
5,000
$3.59
7,500 +
$3.58
Click for Quote
Log in
to unlock special pricing