help desk software
Image is representational - see mfr. specs

LS-4.6-200A

Thomas & Betts

Cable Ties, Self Locking Stainless Steel Metallic Gray 51mm 444.82N

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Cable tie Packaging
Certificate of Compliance Guarantee
Description +
Cable Ties, Self Locking Stainless Steel Metallic Gray 51mm 444.82N
Search Keywords: LS46200A
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Thomas & Betts
  • Part No:
    LS-4.6-200A
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Style:
    Self Locking
  • Body Material:
    Stainless Steel
  • Maximum Bundle Diameter:
    51 mm
  • Tensile Strength:
    444.82 N
  • Color:
    Metallic Gray
  • Operating Temperature:
    -80°C to 538 °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order:
50
Order Increment:
50
6 Weeks can ship 1/2/26
Backorder
Price (USD)
Qty
Unit Price
50
$2.91
100
$2.67
250
$2.41
500
$2.34
1,000
$2.33
2,500
$2.31
5,000
$2.30
7,500 +
$2.29
Click for Quote
Log in to unlock special pricing