- Home ›
- All Products›
- LNP-M50
LNP-M50
Thomas & Betts
Locknut - M50 Thread - Thick 10mm - Dia 60mm - Nylon - Black
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Locknut - M50 Thread - Thick 10mm - Dia 60mm - Nylon - Black
Search Keywords: LNPM50
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:LNP-M50
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
6 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
5
$5.92
50
$4.81
100
$4.60
300
$4.40
500
$4.22
1,000
$4.11
2,500
$4.00
5,000 +
$3.95
Click for Quote
Log in
to unlock special pricing