- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- LN-104
LN-104
Thomas & Betts
Fittings Locknut 1.25in Steel
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Fittings Locknut 1.25in Steel
Search Keywords: LN104
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:LN-104
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
200
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
62
Ships today, if you order in
Buy all 62 in-stock or the regular minimum order quantity of 200
Stock lot only:
62
Minimum Order Quantity:
200
Order Increment:
200
6 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$1.1077
200
$1.0070
400
$0.9650
600
$0.9620
1,000
$0.9260
2,600
$0.8910
5,000
$0.8690
7,600
$0.8580
10,000 +
$0.8560
Click for Quote
Log in
to unlock special pricing