- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- LB67
LB67
Thomas & Betts
Cable Accessories Conduit Fitting Iron Gray
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Accessories Conduit Fitting Iron Gray
Search Keywords: LB67
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:LB67
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
2 -
Type:Conduit Fitting
-
Color:Gray
-
Body Material:Iron
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
Order Increment:
2
6 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
2
$140.83
6
$134.71
10
$132.79
20
$127.33
50
$123.93
100 +
$122.30
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT