- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- L975
Thomas & Betts
L975
The L975 is a non-insulated, tin-plated copper tubular ring terminal designed for a wire range of 2/0AN-4/0.
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:L975
-
Alias/AKA:MS-20659-122
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Tubular
-
Gender:N/A
-
Tab Size:N/A
-
Stud Size:12.7 mm
-
Wire Size:(3/0)-(4/0) AWG
-
Color:N/R
-
Operating Temperature:150(Max) °C