- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- L974
L974
Thomas & Betts
Tubular (3/0)-(4/0)AWG Electrolytic Copper 57.15mm Electro Tin
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Tubular (3/0)-(4/0)AWG Electrolytic Copper 57.15mm Electro Tin
Search Keywords: L974
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:L974
-
Alias/AKA:MS-20659-156
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Tubular
-
Gender:N/A
-
Tab Size:N/A
-
Stud Size:11.11 mm
-
Wire Size:(3/0)-(4/0) AWG
-
Color:N/R
-
Operating Temperature:150(Max) °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
70
can ship 6/19/26
Minimum Order Quantity:
5
8 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
5
$9.77
25
$8.86
50
$8.46
100
$8.21
250
$7.76
500
$7.56
1,000 +
$7.46
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT