- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- L-8-50R-9-C
L-8-50R-9-C
Thomas & Betts
Cable Ties, Releasable Nylon 6/6 Natural 2mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Ties, Releasable Nylon 6/6 Natural 2mm
Search Keywords: L850R9C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:L-8-50R-9-C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Style:Releasable
-
Body Material:Nylon 6/6
-
Dimension:N/A
-
Maximum Bundle Diameter:2 mm
-
Tensile Strength:N/A
-
Color:Natural
-
Operating Temperature:-40°C to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
6 Weeks
can ship
7/17/26
Price (USD)
Qty
Unit Price
1,250
$0.8580
2,500
$0.5280
3,750
$0.4180
5,000 +
$0.4096
Click for Quote
Log in
to unlock special pricing