- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- L-8-50R-0-C
L-8-50R-0-C
Thomas & Betts
Cable Ties, Miniature Nylon Black 50.8mm
Datasheet Accessories Notify Me
RoHS Compliant
Cable tie Packaging
Certificate of Compliance Guarantee
Description
+
Cable Ties, Miniature Nylon Black 50.8mm
Search Keywords: L850R0C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:L-8-50R-0-C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Style:Miniature
-
Body Material:Nylon
-
Maximum Bundle Diameter:50.8 mm
-
Tensile Strength:N/A
-
Color:Black
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
6 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1,250
$0.6973
2,500
$0.4291
3,750
$0.3397
5,000 +
$0.3329
Click for Quote
Log in
to unlock special pricing