- Home ›
- All Products›
- L-8-120-9-C
L-8-120-9-C
Thomas & Betts
Cable Ties Standard Locking Nylon 6.6 Natural 51mm 534N
Datasheet Accessories Notify Me
RoHS Compliant
Cable tie Packaging
Certificate of Compliance Guarantee
Description
+
Cable Ties Standard Locking Nylon 6.6 Natural 51mm 534N
Search Keywords: L81209C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:L-8-120-9-C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
100
$0.4902
500
$0.3983
1,000
$0.3804
2,500
$0.3641
5,000
$0.3492
7,500
$0.3483
10,000
$0.3399
15,000 +
$0.3390
Click for Quote
Log in
to unlock special pricing
Possible Replacement