- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- L-8-120-0-C
L-8-120-0-C
Thomas & Betts
Cable Ties, Nylon 6/6 Black 50mm 534N
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Ties, Nylon 6/6 Black 50mm 534N
Search Keywords: L81200C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:L-8-120-0-C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Style:N/A
-
Body Material:Nylon 6/6
-
Maximum Bundle Diameter:50 mm
-
Tensile Strength:534 N
-
Color:Black
-
Operating Temperature:-40°C to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
100
$0.5644
500
$0.4586
1,000
$0.4381
2,500
$0.4193
5,000
$0.4021
7,500
$0.4010
10,000
$0.3913
15,000 +
$0.3904
Click for Quote
Log in
to unlock special pricing