- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- L-7-50MH-0-M
Thomas & Betts
L-7-50MH-0-M
Cable Ties, Nylon 6/6 Black
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:L-7-50MH-0-M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
5000 -
Style:N/A
-
Body Material:Nylon 6/6
-
Dimension:N/A
-
Maximum Bundle Diameter:N/A
-
Tensile Strength:N/A
-
Color:Black
-
Operating Temperature:-40°C to 85 °C