Available Replacements
Possible Replacement
Image is representational - see manufacturer specifications

Thomas & Betts Authorized Distributor

L-7-50ID-9-C

Cable Ties, Nylon 6/6 Natural 44.45mm

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Cable tie Packaging
Certificate of Compliance
Description +
Cable Ties, Nylon 6/6 Natural 44.45mm
Search Keywords: L750ID9C
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Thomas & Betts
Part No: L-7-50ID-9-C
Unit of Measure: Per Each
RoHS: Yes
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Body Material: Nylon 6/6
Maximum Bundle Diameter: 44.45 mm
Color: Natural
Operating Temperature: -40°C to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
What replaces L-7-50ID-9-C?
The recommended replacement for L-7-50ID-9-C is TY546M from Thomas & Betts, available from OnlineComponents.com.
Is L-7-50ID-9-C RoHS compliant?
Yes, L-7-50ID-9-C is RoHS compliant.
What is the lead time for L-7-50ID-9-C?
The standard lead time for L-7-50ID-9-C is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
6 Weeks can ship 12/22/26
Backorder
Request Quote
Price (USD)
Qty
Unit Price
100
$0.6269
300
$0.5258
1,000
$0.4866
2,500
$0.4592
5,000
$0.4466
7,500
$0.4455
10,000
$0.4347
15,000 +
$0.4336
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!