Available Replacements
Possible Replacement
TY52315MX
TY52315MX

Thomas & Betts

In Stock: 700

Minimum Order: 100

View Product
Image is representational - see manufacturer specifications

Thomas & Betts Authorized Distributor

L-6-18-0-C

Cable Ties, Miniature Nylon 6/6 Black 38.1mm

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Cable tie Packaging
Certificate of Compliance
Description +
Cable Ties, Miniature Nylon 6/6 Black 38.1mm
Search Keywords: L6180C
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Thomas & Betts
  • Part No:
    L-6-18-0-C
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    3926909988
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Style:
    Miniature
  • Body Material:
    Nylon 6/6
  • Dimension:
    N/A
  • Maximum Bundle Diameter:
    38.1 mm
  • Tensile Strength:
    N/A
  • Color:
    Black
  • Operating Temperature:
    -40°C to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
What replaces L-6-18-0-C?
The recommended replacement for L-6-18-0-C is TY52315MX from Thomas & Betts, available from OnlineComponents.com.
Is L-6-18-0-C RoHS compliant?
Yes, L-6-18-0-C is RoHS compliant.
What is the lead time for L-6-18-0-C?
The standard lead time for L-6-18-0-C is approximately 6 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,600
Can Ship immediately
Minimum Order Quantity:
300
Order Increment:
100
6 Weeks can ship 9/29/26
ADD TO CART
Price (USD)
Qty
Unit Price
300
$0.2384
2,500
$0.1878
5,000
$0.1798
7,500
$0.1792
25,000
$0.1698
50,000
$0.1632
100,000
$0.1628
150,000 +
$0.1624
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!