- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- L-5-30MH-9-M
Thomas & Betts
L-5-30MH-9-M
Cable Ties, Nylon 6/6 Natural
View Datasheet Accessories Notify Me
RoHS Compliant
Cable tie Packaging
Certificate of Compliance
Description
+
Cable Ties, Nylon 6/6 Natural
Search Keywords: L530MH9M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:L-5-30MH-9-M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Style:N/A
-
Body Material:Nylon 6/6
-
Dimension:N/A
-
Maximum Bundle Diameter:N/A
-
Tensile Strength:N/A
-
Color:Natural
-
Operating Temperature:-40°C to 85 °C
Product Guides
+
Frequently Asked Questions
Is L-5-30MH-9-M RoHS compliant?
Yes, L-5-30MH-9-M is RoHS compliant.
What is the lead time for L-5-30MH-9-M?
The standard lead time for L-5-30MH-9-M is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,062
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
6 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
1,000
$0.3610
3,000
$0.3452
5,000
$0.3402
8,000
$0.3354
25,000
$0.3134
50,000
$0.3126
100,000 +
$0.3094
Click for Quote
Log in
to unlock special pricing