- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- L-5-30-0-C
L-5-30-0-C
Thomas & Betts
Cable Ties, Intermediate Nylon 6/6 Black 31.75mm
Datasheet Accessories Notify Me
RoHS Compliant
Cable tie Packaging
Certificate of Compliance Guarantee
Description
+
Cable Ties, Intermediate Nylon 6/6 Black 31.75mm
Search Keywords: L5300C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:L-5-30-0-C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Style:Intermediate
-
Body Material:Nylon 6/6
-
Dimension:N/A
-
Maximum Bundle Diameter:31.75 mm
-
Tensile Strength:N/A
-
Color:Black
-
Operating Temperature:-40°C to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
300
Order Increment:
100
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
300
$0.1115
2,500
$0.0879
5,000
$0.0841
7,500
$0.0838
25,000
$0.0795
50,000
$0.0763
100,000
$0.0761
150,000 +
$0.0759
Click for Quote
Log in
to unlock special pricing