- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- L-48-175-9-L
L-48-175-9-L
Thomas & Betts
Cable Ties Standard Locking Nylon 6/6 Natural Cardboard
Datasheet Accessories Notify Me
RoHS Compliant
Cable tie Packaging
Certificate of Compliance Guarantee
Description
+
Cable Ties Standard Locking Nylon 6/6 Natural Cardboard
Search Keywords: L481759L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:L-48-175-9-L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Style:Standard Locking
-
Body Material:Nylon 6/6
-
Color:Natural
-
Operating Temperature:-40°C to 185 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
6 Weeks
can ship
6/18/26
Price (USD)
Qty
Unit Price
50
$2.13
100
$2.06
250
$1.97
500
$1.91
1,000
$1.81
2,500
$1.76
5,000
$1.71
7,500 +
$1.70
Click for Quote
Log in
to unlock special pricing