- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- L-4-18ID-9-M
L-4-18ID-9-M
Thomas & Betts
Cable Ties, Nylon 6/6 Natural
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Ties, Nylon 6/6 Natural
Search Keywords: L418ID9M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:L-4-18ID-9-M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Style:N/A
-
Body Material:Nylon 6/6
-
Dimension:N/A
-
Maximum Bundle Diameter:N/A
-
Tensile Strength:N/A
-
Color:Natural
-
Operating Temperature:-40°C to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
6 Weeks
can ship
7/17/26
Price (USD)
Qty
Unit Price
1,000
$0.2230
3,000
$0.2133
5,000
$0.2103
8,000
$0.2016
10,000
$0.2011
25,000
$0.1937
50,000 +
$0.1932
Click for Quote
Log in
to unlock special pricing