- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- L-4-18ID-9-C
L-4-18ID-9-C
Thomas & Betts
Cable Ties, Nylon 6/6 Natural 19.05mm
Datasheet Accessories Notify Me
RoHS Compliant
Cable tie Packaging
Certificate of Compliance Guarantee
Description
+
Cable Ties, Nylon 6/6 Natural 19.05mm
Search Keywords: L418ID9C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:L-4-18ID-9-C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Style:N/A
-
Body Material:Nylon 6/6
-
Dimension:N/A
-
Maximum Bundle Diameter:19.05 mm
-
Tensile Strength:N/A
-
Color:Natural
-
Operating Temperature:-40°C to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
6 Weeks
can ship
6/18/26
Price (USD)
Qty
Unit Price
100
$0.3223
500
$0.2703
2,500
$0.2429
5,000
$0.2361
7,500
$0.2296
25,000
$0.2205
50,000 +
$0.2200
Click for Quote
Log in
to unlock special pricing