Available Replacements
Alternative Packaging
L-4-18-9-M L-4-18-9-M Thomas & Betts
L-4-18-9-M

Thomas & Betts

In Stock: 31,494

Minimum Order: 1,000

View Product
Possible Replacement
Image is representational - see manufacturer specifications

Thomas & Betts Authorized Distributor

L-4-18-9-C

Cable Ties, Standard Locking Nylon 6/6 Natural 15.87mm 80N

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Cable tie Packaging
Certificate of Compliance
Description +
Cable Ties, Standard Locking Nylon 6/6 Natural 15.87mm 80N
Search Keywords: L4189C
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Thomas & Betts
  • Part No:
    L-4-18-9-C
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    100
  • Style:
    Standard Locking
  • Body Material:
    Nylon 6/6
  • Maximum Bundle Diameter:
    15.87 mm
  • Tensile Strength:
    80 N
  • Color:
    Natural
  • Operating Temperature:
    -40°C to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
What replaces L-4-18-9-C?
The recommended replacement for L-4-18-9-C is TY523M from Thomas & Betts, available from OnlineComponents.com.
Is L-4-18-9-C RoHS compliant?
Yes, L-4-18-9-C is RoHS compliant.
What is the lead time for L-4-18-9-C?
The standard lead time for L-4-18-9-C is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 17,119
Ships today, if you order in
Minimum Order Quantity:
500
Order Increment:
100
2 Weeks can ship 11/9/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
500
$0.1080
5,000
$0.1039
10,000
$0.1034
25,000
$0.1031
50,000
$0.1029
100,000
$0.1026
150,000
$0.1024
250,000 +
$0.1021
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!