Available Replacements
Alternatif paketleme
L-4-18-0-M L-4-18-0-M Thomas & Betts
L-4-18-0-M

Thomas & Betts

In Stock: 76,000

Minimum Order: 1,000

View Product
Olası değişim
Image is representational - see manufacturer specifications

Thomas & Betts Authorized Distributor

L-4-18-0-C

Cable Ties, Miniature Nylon 6/6 Black 15.87mm

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Cable Ties, Miniature Nylon 6/6 Black 15.87mm
Search Keywords: L4180C
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Thomas & Betts
Part No: L-4-18-0-C
Unit of Measure: Per Each
RoHS: Yes
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Style: Miniature
Body Material: Nylon 6/6
Maximum Bundle Diameter: 15.87 mm
Color: Black
Operating Temperature: -40°C to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
What replaces L-4-18-0-C?
The recommended replacement for L-4-18-0-C is TY523MX from Thomas & Betts, available from OnlineComponents.com.
Is L-4-18-0-C RoHS compliant?
Yes, L-4-18-0-C is RoHS compliant.
What is the lead time for L-4-18-0-C?
The standard lead time for L-4-18-0-C is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 36,000
Can Ship immediately
Minimum Order Quantity:
500
Order Increment:
100
6 Weeks can ship 1/4/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
500
$0.1547
2,500
$0.1244
7,500
$0.1217
25,000
$0.1179
50,000
$0.1176
100,000
$0.1173
150,000
$0.1170
250,000 +
$0.1167
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!