Image is representational - see manufacturer specifications

Thomas & Betts Authorized Distributor

L-36-175-9-L

Cable Ties, Heavy Duty Nylon 6/6 Natural 10.75mm

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Cable tie Packaging
Certificate of Compliance
Description +
Cable Ties, Heavy Duty Nylon 6/6 Natural 10.75mm
Search Keywords: L361759L
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Thomas & Betts
Part No: L-36-175-9-L
Unit of Measure: Per Each
RoHS: Yes
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Style: Heavy Duty
Body Material: Nylon 6/6
Maximum Bundle Diameter: 10.75 mm
Color: Natural
Operating Temperature: -40°C to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is L-36-175-9-L RoHS compliant?
Yes, L-36-175-9-L is RoHS compliant.
What is the lead time for L-36-175-9-L?
The standard lead time for L-36-175-9-L is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
6 Weeks can ship 1/1/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
50
$1.58
250
$1.29
500
$1.23
1,000
$1.18
2,500
$1.13
5,000
$1.10
7,500
$1.08
10,000 +
$1.07
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!