- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- L-36-175-0-L
Thomas & Betts
L-36-175-0-L
Cable Ties, Miniature Nylon Black 273.05mm
View Datasheet Accessories Notify Me
RoHS Compliant
Cable tie Packaging
Certificate of Compliance
Description
+
Cable Ties, Miniature Nylon Black 273.05mm
Search Keywords: L361750L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:L-36-175-0-L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544499000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Style:Miniature
-
Body Material:Nylon
-
Maximum Bundle Diameter:273.05 mm
-
Tensile Strength:N/A
-
Color:Black
-
Operating Temperature:N/A
Product Guides
+
Frequently Asked Questions
Is L-36-175-0-L RoHS compliant?
Yes, L-36-175-0-L is RoHS compliant.
What is the lead time for L-36-175-0-L?
The standard lead time for L-36-175-0-L is approximately 6 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
400
Can Ship immediately
Minimum Order Quantity:
50
Order Increment:
50
6 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
50
$1.30
250
$1.16
500
$1.13
1,000
$1.11
2,500
$1.09
5,000
$1.07
7,500
$1.06
10,000 +
$1.05
Click for Quote
Log in
to unlock special pricing