Image is representational - see manufacturer specifications

Thomas & Betts Authorized Distributor

L-28-120-0-L

Cable Ties, Nylon Black 228.6mm 533.78N

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Cable tie Packaging
Certificate of Compliance
Description +
Cable Ties, Nylon Black 228.6mm 533.78N
Search Keywords: L281200L
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Thomas & Betts
Part No: L-28-120-0-L
Unit of Measure: Per Each
RoHS: Yes
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Body Material: Nylon
Maximum Bundle Diameter: 228.6 mm
Tensile Strength: 533.78(Min) N
Color: Black
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is L-28-120-0-L RoHS compliant?
Yes, L-28-120-0-L is RoHS compliant.
What is the lead time for L-28-120-0-L?
The standard lead time for L-28-120-0-L is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
6 Weeks can ship 12/31/26
Backorder
Request Quote
Price (USD)
Qty
Unit Price
50
$1.49
250
$1.21
500
$1.16
1,000
$1.11
2,500
$1.06
5,000
$1.03
7,500
$1.02
10,000 +
$1.01
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!