- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- L-24-175-0-L
L-24-175-0-L
Thomas & Betts
Cable Ties, Heavy Duty Nylon Black 182.88mm 778.43N
Datasheet Accessories Notify Me
RoHS Compliant
Cable tie Packaging
Description
+
Cable Ties, Heavy Duty Nylon Black 182.88mm 778.43N
Search Keywords: L241750L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:L-24-175-0-L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Style:Heavy Duty
-
Body Material:Nylon
-
Maximum Bundle Diameter:182.88 mm
-
Tensile Strength:778.43 N
-
Color:Black
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
803
Can Ship immediately
Minimum Order Quantity:
140
6 Weeks
can ship
6/18/26
Price (USD)
Qty
Unit Price
140
$1.0300
1,000
$1.0098
2,500
$0.9996
5,000
$0.9894
7,500
$0.9792
10,000
$0.9690
15,000 +
$0.9588
Click for Quote
Log in
to unlock special pricing