- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- L-14-40-9-C
Thomas & Betts
L-14-40-9-C
Cable Ties, Intermediate Nylon Natural 101.6mm 177.92N
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:L-14-40-9-C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
5000 -
Style:Intermediate
-
Body Material:Nylon
-
Maximum Bundle Diameter:101.6 mm
-
Tensile Strength:177.92 N
-
Color:Natural
-
Operating Temperature:N/A