Image is representational - see manufacturer specifications

Thomas & Betts Authorized Distributor

L-14-40-0-D

Cable Ties Standard Locking Polyamide 6/6 Black 103mm 130N Bulk

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Cable tie Packaging
Certificate of Compliance
Description +
Cable Ties Standard Locking Polyamide 6/6 Black 103mm 130N Bulk
Search Keywords: L14400D
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Thomas & Betts
Part No: L-14-40-0-D
Unit of Measure: Per Each
RoHS: Yes
COO: TH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 5000
Style: Standard Locking
Body Material: Polyamide 6/6
Color: Black
Operating Temperature: -40°C to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
What replaces L-14-40-0-D?
The recommended replacement for L-14-40-0-D is TY244MX from Thomas & Betts, available from OnlineComponents.com.
Is L-14-40-0-D RoHS compliant?
Yes, L-14-40-0-D is RoHS compliant.
What is the lead time for L-14-40-0-D?
The standard lead time for L-14-40-0-D is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
6 Weeks can ship 1/4/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1,250
$0.3676
2,500
$0.2757
3,750
$0.2573
5,000 +
$0.2522
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!