- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- L-14-120MH-0-C
L-14-120MH-0-C
Thomas & Betts
Cable Ties, Standard Locking Nylon 6/6 Black 101.6mm 533.78N Bag
Datasheet Accessories Notify Me
RoHS Compliant
Cable tie Packaging
Description
+
Cable Ties, Standard Locking Nylon 6/6 Black 101.6mm 533.78N Bag
Search Keywords: L14120MH0C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:L-14-120MH-0-C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Style:Standard Locking
-
Body Material:Nylon 6/6
-
Maximum Bundle Diameter:101.6 mm
-
Tensile Strength:533.78 N
-
Color:Black
-
Operating Temperature:-40°C to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
Buy all 1 in-stock or the regular minimum order quantity of 2000
Stock lot only:
1
Minimum Order Quantity:
2000
Order Increment:
2000
6 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$0.6237
2,000
$0.5670
4,000
$0.5590
6,000
$0.5520
8,000
$0.5510
10,000
$0.5490
16,000
$0.5480
26,000 +
$0.5420
Click for Quote
Log in
to unlock special pricing