Available Replacements
Alternative Packaging
L-14-120-0-C L-14-120-0-C Thomas & Betts
L-14-120-0-C

Thomas & Betts

In Stock: 13,100

Minimum Order: 100

View Product
Image is representational - see manufacturer specifications

Thomas & Betts Authorized Distributor

L-14-120-0-L

Cable Ties, Nylon 6/6 Black 101.6mm

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Cable Ties, Nylon 6/6 Black 101.6mm
Search Keywords: L141200L
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Thomas & Betts
Part No: L-14-120-0-L
Unit of Measure: Per Each
RoHS: Yes
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 3000
Body Material: Nylon 6/6
Maximum Bundle Diameter: 101.6 mm
Color: Black
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is L-14-120-0-L RoHS compliant?
Yes, L-14-120-0-L is RoHS compliant.
What is the lead time for L-14-120-0-L?
The standard lead time for L-14-120-0-L is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,700
Ships today, if you order in
Minimum Order Quantity:
50
6 Weeks can ship 12/15/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
50
$0.4490
250
$0.4083
1,000
$0.3925
3,000
$0.3815
6,000
$0.3764
9,000
$0.3716
12,000
$0.3707
27,000 +
$0.3693
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!