Image is representational - see manufacturer specifications

Thomas & Betts Authorized Distributor

L-14-120-0-C

Cable Ties, Heavy Duty Nylon 6/6 Black 4mm

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Cable Ties, Heavy Duty Nylon 6/6 Black 4mm
Search Keywords: L141200C
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Thomas & Betts
  • Part No:
    L-14-120-0-C
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536695050
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Style:
    Heavy Duty
  • Body Material:
    Nylon 6/6
  • Dimension:
    N/A
  • Maximum Bundle Diameter:
    4 mm
  • Tensile Strength:
    N/A
  • Color:
    Black
  • Operating Temperature:
    -40°C to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
What replaces L-14-120-0-C?
The recommended replacement for L-14-120-0-C is TY27MX from Thomas & Betts, available from OnlineComponents.com.
Is L-14-120-0-C RoHS compliant?
Yes, L-14-120-0-C is RoHS compliant.
What is the lead time for L-14-120-0-C?
The standard lead time for L-14-120-0-C is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 13,300
Ships today, if you order in
Minimum Order Quantity:
100
Order Increment:
100
6 Weeks can ship 11/4/26
ADD TO CART
Price (USD)
Qty
Unit Price
100
$0.4000
500
$0.3628
1,000
$0.3467
2,500
$0.3324
5,000
$0.3307
7,500
$0.3299
10,000
$0.3290
15,000 +
$0.3282
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!